28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

DRV8802PWPR

DigiKey Part Number
296-29165-2-ND - Tape & Reel (TR)
296-29165-1-ND - Cut Tape (CT)
296-29165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8802PWPR
Description
IC MOTOR DRVR 8.2V-45V 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8802PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.1A
Voltage - Supply
8.2V ~ 45V
Voltage - Load
8.2V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.93000kr.28.93
10kr.21.96500kr.219.65
25kr.20.22400kr.505.60
100kr.18.30910kr.1,830.91
250kr.17.39624kr.4,349.06
500kr.16.84608kr.8,423.04
1.000kr.16.39315kr.16,393.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.64000kr.29,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.28.93000
Unit Price with VAT:kr.36.16250