


DRV5032DUDMRR | |
|---|---|
DigiKey Part Number | 296-49625-2-ND - Tape & Reel (TR) 296-49625-1-ND - Cut Tape (CT) 296-49625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032DUDMRR |
Description | MAGNETIC SWITCH UNIPOLAR 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032DUDMRR Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-X2SON (1.1x1.4) |
Sensing Range ±3.9mT Trip, ±3.5mT Release | Package / Case 4-XFDFN Exposed Pad |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 5 | kr.1.95200 | kr.9.76 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.71200 | kr.42.80 |
| 50 | kr.1.62440 | kr.81.22 |
| 100 | kr.1.54320 | kr.154.32 |
| 500 | kr.1.38072 | kr.690.36 |
| 1.000 | kr.1.32056 | kr.1,320.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23539 | kr.3,706.17 |
| 6.000 | kr.1.18744 | kr.7,124.64 |
| 9.000 | kr.1.16127 | kr.10,451.43 |
| 15.000 | kr.1.13014 | kr.16,952.10 |
| 21.000 | kr.1.11071 | kr.23,324.91 |
| 30.000 | kr.1.09097 | kr.32,729.10 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |











