Digital Switch Unipolar Switch Open Drain Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5023AJEDBZTQ1

DigiKey Part Number
296-DRV5023AJEDBZTQ1TR-ND - Tape & Reel (TR)
296-DRV5023AJEDBZTQ1CT-ND - Cut Tape (CT)
296-DRV5023AJEDBZTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5023AJEDBZTQ1
Description
MAGNETIC SWITCH UNIPOLAR
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
DRV5023AJEDBZTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 38V
Mfr
Current - Supply (Max)
2.7mA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
30mA
Part Status
Obsolete
Output Type
Open Drain
Function
Unipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 150°C (TA)
Polarization
South Pole
Grade
Automotive
Sensing Range
12mT Trip, 1mT Release
Qualification
AEC-Q100
Test Condition
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV5023AJEDBZRQ1Texas Instruments2.742296-51075-1-NDkr.0.44000MFR Recommended
AH3322-P-BDiodes Incorporated25031-AH3322-P-B-NDkr.0.38000Similar
AH3322-SA-7Diodes Incorporated35.75731-AH3322-SA-7CT-NDkr.0.40000Similar
In-Stock: 740
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
5kr.6.08600kr.30.43
10kr.5.77600kr.57.76
25kr.5.41680kr.135.42
50kr.5.16840kr.258.42
100kr.4.94270kr.494.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.67260kr.1,168.15
500kr.4.48808kr.2,244.04
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750

Other Suppliers on DigiKey

1.459In Stock
Ships from Rochester Electronics, LLC