
AH3322-P-B | |
|---|---|
DigiKey Part Number | 31-AH3322-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3322-P-B |
Description | HALL UNIPOLAR SWITCH SIP-3 BULK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Bulk | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 4.5mT Trip, 0.5mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 125°C | Package / Case 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.78800 | kr.44.70 |
| 100 | kr.1.55010 | kr.155.01 |
| 250 | kr.1.43640 | kr.359.10 |
| 500 | kr.1.36766 | kr.683.83 |
| 1.000 | kr.1.31118 | kr.1,311.18 |
| 3.000 | kr.1.24135 | kr.3,724.05 |
| 5.000 | kr.1.21554 | kr.6,077.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

