


DRV5013AGEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51069-2-ND - Tape & Reel (TR) 296-51069-1-ND - Cut Tape (CT) 296-51069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013AGEDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013AGEDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 5 | kr.3.00800 | kr.15.04 |
| 10 | kr.2.84800 | kr.28.48 |
| 25 | kr.2.65720 | kr.66.43 |
| 50 | kr.2.52680 | kr.126.34 |
| 100 | kr.2.40700 | kr.240.70 |
| 500 | kr.2.16652 | kr.1,083.26 |
| 1.000 | kr.2.07725 | kr.2,077.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95091 | kr.5,852.73 |
| 6.000 | kr.1.87973 | kr.11,278.38 |
| 9.000 | kr.1.84089 | kr.16,568.01 |
| 15.000 | kr.1.79466 | kr.26,919.90 |
| 21.000 | kr.1.76579 | kr.37,081.59 |
| 30.000 | kr.1.73648 | kr.52,094.40 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |






