
APS12210LLHALT | |
---|---|
DigiKey Part Number | 620-APS12210LLHALTTR-ND - Tape & Reel (TR) 620-APS12210LLHALTCT-ND - Cut Tape (CT) 620-APS12210LLHALTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12210LLHALT |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.8V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
5 | kr.4.32600 | kr.21.63 |
10 | kr.4.10200 | kr.41.02 |
25 | kr.3.83480 | kr.95.87 |
50 | kr.3.65320 | kr.182.66 |
100 | kr.3.48740 | kr.348.74 |
500 | kr.3.15302 | kr.1,576.51 |
1.000 | kr.3.02886 | kr.3,028.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.85297 | kr.8,558.91 |
6.000 | kr.2.75388 | kr.16,523.28 |
9.000 | kr.2.69975 | kr.24,297.75 |
15.000 | kr.2.63537 | kr.39,530.55 |
21.000 | kr.2.59515 | kr.54,498.15 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |