
DRV2604LDGSR | |
|---|---|
DigiKey Part Number | 296-40030-2-ND - Tape & Reel (TR) 296-40030-1-ND - Cut Tape (CT) 296-40030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2604LDGSR |
Description | IC MOTOR DRIVER 2V-5.5V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604LDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.8.39100 | kr.83.91 |
| 25 | kr.7.63120 | kr.190.78 |
| 100 | kr.6.79650 | kr.679.65 |
| 250 | kr.6.39888 | kr.1,599.72 |
| 500 | kr.6.15916 | kr.3,079.58 |
| 1.000 | kr.5.96170 | kr.5,961.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.75326 | kr.14,383.15 |
| 5.000 | kr.5.62766 | kr.28,138.30 |
| 7.500 | kr.5.56478 | kr.41,735.85 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |



