
DRV2604LDGSEVM-M | |
|---|---|
DigiKey Part Number | 296-45682-ND |
Manufacturer | |
Manufacturer Product Number | DRV2604LDGSEVM-M |
Description | EVAL BOARD FOR DRV2604L |
Customer Reference | |
Detailed Description | DRV2604L - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV2604L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.753.19000 | kr.753.19 |
| Unit Price without VAT: | kr.753.19000 |
|---|---|
| Unit Price with VAT: | kr.941.48750 |



