DAC8551IDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 844
Unit Price: kr.46.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: kr.54.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.53.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 641
Unit Price: kr.60.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 237
Unit Price: kr.60.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.33.80887
Datasheet
16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8551IDGKTG4

DigiKey Part Number
DAC8551IDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8551IDGKTG4
Description
IC DAC 16BIT 8-VSSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8551IDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3, ±0.25
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.27.77172kr.6,942.93
500kr.26.96314kr.13,481.57
750kr.26.55800kr.19,918.50
1.250kr.26.10934kr.32,636.67
1.750kr.25.84706kr.45,232.35
Manufacturers Standard Package
Unit Price without VAT:kr.27.77172
Unit Price with VAT:kr.34.71465