
DAC8551IDGKT | |
|---|---|
DigiKey Part Number | 296-18290-2-ND - Tape & Reel (TR) 296-18290-1-ND - Cut Tape (CT) 296-18290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8551IDGKT |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8551IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.72000 | kr.45.72 |
| 10 | kr.35.23600 | kr.352.36 |
| 25 | kr.32.62600 | kr.815.65 |
| 100 | kr.29.75350 | kr.2,975.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.38384 | kr.7,095.96 |
| 500 | kr.28.19426 | kr.14,097.13 |
| Unit Price without VAT: | kr.45.72000 |
|---|---|
| Unit Price with VAT: | kr.57.15000 |


