Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC8163TDGSR | |
|---|---|
DigiKey Part Number | 296-43289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8163TDGSR |
Description | IC DAC 14BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8163TDGSR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.1 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8162SDGSR | Texas Instruments | 0 | 296-29026-2-ND | kr.46.54365 | Parametric Equivalent |
| DAC8162SDGST | Texas Instruments | 1.001 | 296-DAC8162SDGSTCT-ND | kr.82.75000 | Parametric Equivalent |
| DAC8162SQDGSRQ1 | Texas Instruments | 0 | 296-42330-2-ND | kr.54.91460 | Parametric Equivalent |
| DAC8162TDGSR | Texas Instruments | 885 | 296-43288-2-ND | kr.45.25452 | Parametric Equivalent |
| DAC8162TDGST | Texas Instruments | 1.188 | 296-DAC8162TDGSTCT-ND | kr.82.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.54365 | kr.116,359.12 |
| Unit Price without VAT: | kr.46.54365 |
|---|---|
| Unit Price with VAT: | kr.58.17956 |


