DAC8162SQDGSRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.46.54365
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.001
Unit Price: kr.82.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 885
Unit Price: kr.45.25452
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.188
Unit Price: kr.82.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.42.30882
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 432
Unit Price: kr.82.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39.466
Unit Price: kr.53.33111
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.46.54365
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 846
Unit Price: kr.82.82000
Datasheet
14 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8162SQDGSRQ1

DigiKey Part Number
296-42330-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8162SQDGSRQ1
Description
IC DAC 14BIT 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8162SQDGSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±1, ±0.1
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
10-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Grade
Automotive
Data Interface
SPI, DSP
Qualification
AEC-Q100
Reference Type
External, Internal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8162SDGSRTexas Instruments0296-29026-2-NDkr.46.54365Parametric Equivalent
DAC8162SDGSTTexas Instruments1.001296-DAC8162SDGSTCT-NDkr.82.75000Parametric Equivalent
DAC8162TDGSRTexas Instruments885296-43288-2-NDkr.45.25452Parametric Equivalent
DAC8162TDGSTTexas Instruments1.188296-DAC8162TDGSTCT-NDkr.82.82000Parametric Equivalent
DAC8163SDGSRTexas Instruments0296-29028-2-NDkr.42.30882Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.54.91460kr.137,286.50
Manufacturers Standard Package
Unit Price without VAT:kr.54.91460
Unit Price with VAT:kr.68.64325