MFR Recommended
Similar
Similar
Similar
Similar

DAC7611U/2K5G4 | |
|---|---|
DigiKey Part Number | DAC7611U/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7611U/2K5G4 |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7611U/2K5G4 Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7611U/2K5 | Texas Instruments | 2.655 | 296-38922-1-ND | kr.87.11000 | MFR Recommended |
| AD8300ARZ | Analog Devices Inc. | 430 | 505-AD8300ARZ-ND | kr.168.64000 | Similar |
| AD8300ARZ-REEL | Analog Devices Inc. | 1.503 | 505-AD8300ARZ-REELCT-ND | kr.168.64000 | Similar |
| DAC8512FSZ | Analog Devices Inc. | 0 | 505-DAC8512FSZ-ND | kr.161.10000 | Similar |
| DAC8512FSZ-REEL | Analog Devices Inc. | 0 | DAC8512FSZ-REELTR-ND | kr.101.94527 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.36132 | kr.93,403.30 |
| Unit Price without VAT: | kr.37.36132 |
|---|---|
| Unit Price with VAT: | kr.46.70165 |



