Similar
Similar
Similar
Similar
Similar
Similar



DAC8512FSZ-REEL | |
|---|---|
DigiKey Part Number | DAC8512FSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8512FSZ-REEL |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8512FSZ-REEL Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.434 | 505-AD5512AACPZ-REEL7CT-ND | kr.62.77000 | Similar |
| AD5681RBCPZ-RL7 | Analog Devices Inc. | 1.292 | AD5681RBCPZ-RL7CT-ND | kr.40.20000 | Similar |
| DAC7611U | Texas Instruments | 750 | DAC7611U-ND | kr.102.14000 | Similar |
| DAC7611U/2K5 | Texas Instruments | 2.655 | 296-38922-1-ND | kr.87.11000 | Similar |
| DAC7611U/2K5G4 | Texas Instruments | 0 | DAC7611U/2K5G4-ND | kr.37.36132 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.101.94527 | kr.254,863.17 |
| Unit Price without VAT: | kr.101.94527 |
|---|---|
| Unit Price with VAT: | kr.127.43159 |





