DAC7563TDSCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 168
Unit Price: kr.40.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.041
Unit Price: kr.47.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.832
Unit Price: kr.49.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.322
Unit Price: kr.44.05000
Datasheet
12 Bit Digital to Analog Converter 2 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7563TDSCR

DigiKey Part Number
296-43255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7563TDSCR
Description
IC DAC 12BIT V-OUT 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC7563TDSCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.3, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.00073kr.72,002.19
Manufacturers Standard Package
Unit Price without VAT:kr.24.00073
Unit Price with VAT:kr.30.00091

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC