12 Bit Digital to Analog Converter 2 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7563SDSCT

DigiKey Part Number
296-DAC7563SDSTR-ND - Tape & Reel (TR)
296-DAC7563SDSCT-ND - Cut Tape (CT)
296-DAC7563SDSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7563SDSCT
Description
IC DAC 12BIT V-OUT 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC7563SDSCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.3, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.44.05000kr.44.05
10kr.33.93100kr.339.31
25kr.31.40160kr.785.04
100kr.28.62060kr.2,862.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.27.29432kr.6,823.58
500kr.26.49508kr.13,247.54
750kr.26.09475kr.19,571.06
1.250kr.25.65128kr.32,064.10
1.750kr.25.39211kr.44,436.19
2.500kr.25.14300kr.62,857.50
Manufacturers Standard Package
Unit Price without VAT:kr.44.05000
Unit Price with VAT:kr.55.06250

Other Suppliers on DigiKey

3.055In Stock
Ships from Rochester Electronics, LLC