DAC7513N/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 151
Unit Price: kr.36.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 76
Unit Price: kr.455.72000
Datasheet
12 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7513N/250G4

DigiKey Part Number
DAC7513N/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7513N/250G4
Description
IC DAC 12BIT SOT-23-8
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
DAC7513N/250G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.19.00048kr.4,750.12
500kr.18.40958kr.9,204.79
750kr.18.11372kr.13,585.29
1.250kr.17.78568kr.22,232.10
1.750kr.17.59415kr.30,789.76
2.500kr.17.40977kr.43,524.43
Manufacturers Standard Package
Unit Price without VAT:kr.19.00048
Unit Price with VAT:kr.23.75060