
DAC7513N/250 | |
|---|---|
DigiKey Part Number | DAC7513NTR-ND - Tape & Reel (TR) DAC7513NCT-ND - Cut Tape (CT) DAC7513NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7513N/250 |
Description | IC DAC 12BIT SOT-23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7513N/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.27.91500 | kr.279.15 |
| 25 | kr.25.77080 | kr.644.27 |
| 100 | kr.23.41170 | kr.2,341.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.28712 | kr.5,571.78 |
| 500 | kr.21.60926 | kr.10,804.63 |
| 750 | kr.21.26993 | kr.15,952.45 |
| 1.250 | kr.20.89370 | kr.26,117.12 |
| 1.750 | kr.20.67394 | kr.36,179.40 |
| 2.500 | kr.20.46258 | kr.51,156.45 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |







