Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC70508ZRTER | |
|---|---|
DigiKey Part Number | 296-51041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC70508ZRTER |
Description | IC DAC 14BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70508ZRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.69.72597 | kr.209,177.91 |
| Unit Price without VAT: | kr.69.72597 |
|---|---|
| Unit Price with VAT: | kr.87.15746 |


