DAC70508MRTER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.055
Unit Price: kr.162.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.69.72597
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 65
Unit Price: kr.156.79000
Datasheet
14 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70508MRTER

DigiKey Part Number
296-51039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC70508MRTER
Description
IC DAC 14BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC70508MRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.67.33959kr.202,018.77
Manufacturers Standard Package
Unit Price without VAT:kr.67.33959
Unit Price with VAT:kr.84.17449