Parametric Equivalent
Parametric Equivalent

DAC5578SRGET | |
|---|---|
DigiKey Part Number | 296-27737-2-ND - Tape & Reel (TR) 296-27737-1-ND - Cut Tape (CT) 296-27737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5578SRGET |
Description | IC DAC 8BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5578SRGET Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.01, ±0.01 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 24-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 24-VQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5578SRGER | Texas Instruments | 2.942 | 296-49162-1-ND | kr.50.53000 | Parametric Equivalent |
| DAC5578SRGET | Texas Instruments | 139 | 296-27737-1-ND | kr.59.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.60000 | kr.59.60 |
| 10 | kr.46.37100 | kr.463.71 |
| 25 | kr.43.06120 | kr.1,076.53 |
| 100 | kr.39.42090 | kr.3,942.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.68548 | kr.9,421.37 |
| 500 | kr.36.63974 | kr.18,319.87 |
| 750 | kr.36.11603 | kr.27,087.02 |
| 1.250 | kr.35.53560 | kr.44,419.50 |
| 1.750 | kr.35.19646 | kr.61,593.81 |
| Unit Price without VAT: | kr.59.60000 |
|---|---|
| Unit Price with VAT: | kr.74.50000 |



