DAC3154IRGCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13
Unit Price: kr.165.95833
Datasheet
10 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3154IRGCT

DigiKey Part Number
296-36468-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC3154IRGCT
Description
IC DAC 10BIT A-OUT 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC3154IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.71V ~ 1.89V
INL/DNL (LSB)
±0.15, ±0.04
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.140.38540kr.35,096.35
Manufacturers Standard Package
Unit Price without VAT:kr.140.38540
Unit Price with VAT:kr.175.48175

Other Suppliers on DigiKey

13In Stock
Ships from Rochester Electronics, LLC