DAC104S085CISDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 908
Unit Price: kr.41.80000
Datasheet
10 Bit Digital to Analog Converter 4 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC104S085CISDX/NOPB

DigiKey Part Number
296-44643-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC104S085CISDX/NOPB
Description
IC DAC 10BIT 10-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC104S085CISDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.7, +0.08
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.18.92988kr.85,184.46
Manufacturers Standard Package
Unit Price without VAT:kr.18.92988
Unit Price with VAT:kr.23.66235