
DAC104S085CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-41413-2-ND - Tape & Reel (TR) 296-41413-1-ND - Cut Tape (CT) 296-41413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC104S085CISD/NOPB |
Description | IC DAC 10BIT 10-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.21000 | kr.41.21 |
| 10 | kr.31.63700 | kr.316.37 |
| 25 | kr.29.25040 | kr.731.26 |
| 100 | kr.26.62480 | kr.2,662.48 |
| 250 | kr.25.70540 | kr.6,426.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.99772 | kr.23,997.72 |
| 2.000 | kr.23.48663 | kr.46,973.26 |
| Unit Price without VAT: | kr.41.21000 |
|---|---|
| Unit Price with VAT: | kr.51.51250 |


