DAC101S101QCMKX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.107
Unit Price: kr.16.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 370
Unit Price: kr.52.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.895
Unit Price: kr.52.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.078
Unit Price: kr.52.75000
Datasheet
10 Bit Digital to Analog Converter 1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 TSOT-23-6
TSOT-23-6

DAC101S101QCMKX/NOPB

DigiKey Part Number
296-45540-2-ND - Tape & Reel (TR)
296-45540-1-ND - Cut Tape (CT)
296-45540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC101S101QCMKX/NOPB
Description
IC DAC 10BIT TSOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DAC101S101QCMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
7.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.6, +0.15/-0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.41568kr.19,247.04
6.000kr.6.28492kr.37,709.52
9.000kr.6.21943kr.55,974.87
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500