DAC101S101CIMMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.439
Unit Price: kr.11.67000
Datasheet

Direct


Texas Instruments
In Stock: 2.052
Unit Price: kr.11.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.54.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.910
Unit Price: kr.52.75000
Datasheet
10 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC101S101CIMMX/NOPB

DigiKey Part Number
DAC101S101CIMMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC101S101CIMMX/NOPB
Description
IC DAC 10BIT 8-VSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC101S101CIMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
7.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.6, +0.15/-0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types