10 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC101S101CIMM/NOPB

DigiKey Part Number
DAC101S101CIMM/NOPBTR-ND - Tape & Reel (TR)
DAC101S101CIMM/NOPBCT-ND - Cut Tape (CT)
DAC101S101CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC101S101CIMM/NOPB
Description
IC DAC 10BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC101S101CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
7.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.6, +0.15/-0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.052
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.77292kr.5,772.92
2.000kr.5.61471kr.11,229.42
3.000kr.5.53546kr.16,606.38
5.000kr.5.44766kr.27,238.30
7.000kr.5.39635kr.37,774.45
10.000kr.5.34700kr.53,470.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.06000kr.11.06
10kr.8.14000kr.81.40
25kr.7.39960kr.184.99
100kr.6.58620kr.658.62
250kr.6.19876kr.1,549.69
500kr.5.96524kr.2,982.62
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.45000kr.11.45
10kr.8.38500kr.83.85
25kr.7.62080kr.190.52
100kr.6.78370kr.678.37
250kr.6.38472kr.1,596.18
500kr.6.14412kr.3,072.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.06000
Unit Price with VAT:kr.13.82500