Similar
Similar
Similar
Similar

CY74FCT374ATQCT | |
|---|---|
DigiKey Part Number | 296-14577-2-ND - Tape & Reel (TR) 296-14577-1-ND - Cut Tape (CT) 296-14577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT374ATQCT |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT374ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.87231 | kr.7,180.78 |
| 5.000 | kr.2.80126 | kr.14,006.30 |
| 7.500 | kr.2.76567 | kr.20,742.53 |
| 12.500 | kr.2.72624 | kr.34,078.00 |
| 17.500 | kr.2.70319 | kr.47,305.83 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |


