74FCT374ATQG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39.764
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 17.441
Unit Price: kr.6.46681
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 41.925
Unit Price: kr.4.24780
Datasheet

Similar


Texas Instruments
In Stock: 60.379
Unit Price: kr.5.76939
Datasheet

Similar


Texas Instruments
In Stock: 29.984
Unit Price: kr.7.86000
Datasheet

Similar


Texas Instruments
In Stock: 13.850
Unit Price: kr.6.59359
Datasheet

Similar


Texas Instruments
In Stock: 17.900
Unit Price: kr.7.86000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT374ATQG

DigiKey Part Number
74FCT374ATQG-ND
Manufacturer
Manufacturer Product Number
74FCT374ATQG
Description
IC FF D-TYPE SINGLE 8BIT 20QSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 48mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Quiescent (Iq)
1 mA
Part Status
Obsolete
Input Capacitance
6 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-QSOP
Number of Elements
1
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT2574ATQCTTexas Instruments39.764296-13635-1-NDkr.5.14000Similar
CY74FCT2574CTQCTTexas Instruments17.441CY74FCT2574CTQCT-NDkr.6.46681Similar
CY74FCT374ATQCTTexas Instruments0296-14577-1-NDkr.5.33000Similar
CY74FCT374TQCTTexas Instruments41.925296-9442-2-NDkr.4.24780Similar
CY74FCT377ATQCTTexas Instruments60.379296-43022-2-NDkr.5.76939Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types