MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CY74FCT16245CTPVC | |
|---|---|
DigiKey Part Number | 296-33191-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16245CTPVC |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16245CTPVC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCR16245ADLR | Texas Instruments | 14.000 | 296-15603-2-ND | kr.13.14048 | MFR Recommended |
| 74FCT16245CTPVG8 | Renesas Electronics Corporation | 0 | 800-1591-2-ND | kr.4.34342 | Direct |
| 74FCT162245CTPAG | Renesas Electronics Corporation | 647 | 74FCT162245CTPAG-ND | kr.8.91000 | Similar |
| 74FCT162245CTPAG8 | Renesas Electronics Corporation | 565 | 800-1584-1-ND | kr.8.14000 | Similar |
| 74FCT16245ATPAG | Renesas Electronics Corporation | 0 | 800-2157-ND | kr.8.91000 | Similar |




