Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT16245CTPAG8 | |
|---|---|
DigiKey Part Number | 74FCT16245CTPAG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16245CTPAG8 |
Description | IC TXRX 4.5V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT16245ATPAG | Renesas Electronics Corporation | 121 | 800-2157-ND | kr.1.18000 | Parametric Equivalent |
| 74FCT16245ATPAG8 | Renesas Electronics Corporation | 3.238 | 800-2867-1-ND | kr.1.18000 | Parametric Equivalent |
| 74FCT16245CTPAG | Renesas Electronics Corporation | 1 | 800-1590-5-ND | kr.1.25000 | Parametric Equivalent |
| 74FCT16245ETPAG | Renesas Electronics Corporation | 0 | 800-2159-ND | kr.2.75628 | Parametric Equivalent |
| 74FCT162245ATPACT | Texas Instruments | 133.604 | 296-23188-2-ND | kr.1.68283 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.12890 | kr.8,257.80 |
| 4.000 | kr.4.02278 | kr.16,091.12 |
| 6.000 | kr.3.96969 | kr.23,818.14 |
| 10.000 | kr.3.91096 | kr.39,109.60 |
| 14.000 | kr.3.87668 | kr.54,273.52 |
| Unit Price without VAT: | kr.4.12890 |
|---|---|
| Unit Price with VAT: | kr.5.16113 |







