CSD25202W15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD22204WT

DigiKey Part Number
296-41137-2-ND - Tape & Reel (TR)
296-41137-1-ND - Cut Tape (CT)
296-41137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD22204WT
Description
MOSFET P-CH 8V 5A 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CSD22204WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
9.9mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24.6 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
1130 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
9-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.43000kr.10.43
10kr.6.98200kr.69.82
100kr.4.83070kr.483.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.57324kr.893.31
500kr.3.24340kr.1,621.70
750kr.3.07524kr.2,306.43
1.250kr.2.88619kr.3,607.74
1.750kr.2.83999kr.4,969.98
Manufacturers Standard Package
Unit Price without VAT:kr.10.43000
Unit Price with VAT:kr.13.03750