
CSD22204W | |
|---|---|
DigiKey Part Number | 296-51016-2-ND - Tape & Reel (TR) 296-51016-1-ND - Cut Tape (CT) 296-51016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD22204W |
Description | MOSFET P-CH 8V 5A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD22204W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.9mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.6 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.56500 | kr.35.65 |
| 100 | kr.2.31300 | kr.231.30 |
| 500 | kr.1.77446 | kr.887.23 |
| 1.000 | kr.1.60090 | kr.1,600.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38025 | kr.4,140.75 |
| 6.000 | kr.1.26912 | kr.7,614.72 |
| 9.000 | kr.1.12934 | kr.10,164.06 |
| 15.000 | kr.1.11123 | kr.16,668.45 |
| 21.000 | kr.1.09848 | kr.23,068.08 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |




