Similar
Similar

CDCU877ARHAR | |
|---|---|
DigiKey Part Number | CDCU877ARHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCU877ARHAR |
Description | IC CLOCK BUFFER MEMORY 40-VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CDCU877ARHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2 | |
Input | SSTL-18 | |
Output | SSTL-18 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.71812 | kr.84,295.30 |
| Unit Price without VAT: | kr.33.71812 |
|---|---|
| Unit Price with VAT: | kr.42.14765 |


