Similar
Similar
Similar
Similar

CSPUA877ANLG8 | |
|---|---|
DigiKey Part Number | CSPUA877ANLG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPUA877ANLG8 |
Description | IC PLL CLK DVR SDRAM 40-VFQFPN |
Customer Reference | |
Detailed Description | Memory, DDR2, SDRAM Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 410MHz 1 Output 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2, SDRAM | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 410MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |


