Parametric Equivalent

CDCLVD2106RHAR | |
|---|---|
DigiKey Part Number | CDCLVD2106RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLVD2106RHAR |
Description | IC CLK BUFFER 1:6 800MHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 800 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2106RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.50388 | kr.113,759.70 |
| Unit Price without VAT: | kr.45.50388 |
|---|---|
| Unit Price with VAT: | kr.56.87985 |


