Clock Fanout Buffer (Distribution) IC 1:6 800 MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD2106RHAT

DigiKey Part Number
296-28234-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVD2106RHAT
Description
IC CLK BUFFER 1:6 800MHZ 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 800 MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD2106RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
800 MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.58.47212kr.14,618.03
500kr.56.97494kr.28,487.47
750kr.56.22504kr.42,168.78
Manufacturers Standard Package
Unit Price without VAT:kr.58.47212
Unit Price with VAT:kr.73.09015