CDCLVD110VFR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 169
Unit Price: kr.104.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 529
Unit Price: kr.88.54000
Datasheet

Direct


Analog Devices Inc.
In Stock: 39
Unit Price: kr.83.01000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.52.29944
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 85
Unit Price: kr.43.27000
Datasheet

Similar


onsemi
In Stock: 224
Unit Price: kr.43.27000
Datasheet

Similar


onsemi
In Stock: 873
Unit Price: kr.41.28000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD110VFR

DigiKey Part Number
CDCLVD110VFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVD110VFR
Description
IC CLK BUFFER 2:10 1.1GHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD110VFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
1.1 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.985 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29.985In Stock
Ships from Rochester Electronics, LLC