Clock Buffer/Driver, Multiplexer IC 2:10 1.1 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4670BSTZ

DigiKey Part Number
ADN4670BSTZ-ND
Manufacturer
Manufacturer Product Number
ADN4670BSTZ
Description
IC CLK BUFFER 2:10 1.1GHZ 32LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver, Multiplexer IC 2:10 1.1 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
ADN4670BSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Buffer/Driver, Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
1.1 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.85.08000kr.85.08
10kr.66.95000kr.669.50
93kr.57.65237kr.5,361.67
186kr.55.76237kr.10,371.80
279kr.54.81602kr.15,293.67
558kr.53.42790kr.29,812.77
1.023kr.52.41712kr.53,622.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.85.08000
Unit Price with VAT:kr.106.35000