CDCLVD110ARHBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 144
Unit Price: kr.118.20000
Datasheet

Direct


Analog Devices Inc.
In Stock: 35
Unit Price: kr.86.02000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.51.93049
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.48.40000
Datasheet

Similar


onsemi
In Stock: 690
Unit Price: kr.50.32000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD110ARHBTG4

DigiKey Part Number
CDCLVD110ARHBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVD110ARHBTG4
Description
IC CLK BUFFER 2:10 1.1GHZ 32VQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD110ARHBTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Texas Instruments
Frequency - Max
1.1 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 2.625V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
2:10
Supplier Device Package
32-VQFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCLVD110ARHBTTexas Instruments144296-23857-1-NDkr.118.20000MFR Recommended
ADN4670BCPZAnalog Devices Inc.35505-ADN4670BCPZ-NDkr.86.02000Direct
ADN4670BCPZ-REEL7Analog Devices Inc.0ADN4670BCPZ-REEL7TR-NDkr.51.93049Direct
MC100LVEP111MNGonsemi0488-MC100LVEP111MNG-NDkr.48.40000Similar
MC100LVEP111MNRGonsemi690488-MC100LVEP111MNRGCT-NDkr.50.32000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.59.76352kr.14,940.88
500kr.58.23946kr.29,119.73
750kr.57.47676kr.43,107.57
Manufacturers Standard Package
Unit Price without VAT:kr.59.76352
Unit Price with VAT:kr.74.70440