32-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4670BCPZ

DigiKey Part Number
505-ADN4670BCPZ-ND
Manufacturer
Manufacturer Product Number
ADN4670BCPZ
Description
IC CLK BUF 2:10 1.1GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver, Multiplexer IC 2:10 1.1 GHz 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADN4670BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Buffer/Driver, Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
1.1 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.84.93000kr.84.93
10kr.58.72600kr.587.26
93kr.44.50269kr.4,138.75
186kr.42.80016kr.7,960.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.93000
Unit Price with VAT:kr.106.16250