Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD110ARHBT

DigiKey Part Number
296-23857-2-ND - Tape & Reel (TR)
296-23857-1-ND - Cut Tape (CT)
296-23857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVD110ARHBT
Description
IC CLK BUFFER 2:10 1.1GHZ 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD110ARHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Texas Instruments
Frequency - Max
1.1 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
2:10
Supplier Device Package
32-VQFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCLVD110ARHBRTexas Instruments1.668CDCLVD110ARHBR-NDkr.66.08724Parametric Equivalent
ADN4670BCPZAnalog Devices Inc.35505-ADN4670BCPZ-NDkr.86.02000Direct
MC100LVEP111MNRGonsemi690488-MC100LVEP111MNRGCT-NDkr.50.32000Similar
In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.118.20000kr.118.20
10kr.93.98300kr.939.83
25kr.87.93000kr.2,198.25
100kr.81.27500kr.8,127.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.78.10328kr.19,525.82
500kr.76.19182kr.38,095.91
750kr.75.23435kr.56,425.76
Manufacturers Standard Package
Unit Price without VAT:kr.118.20000
Unit Price with VAT:kr.147.75000