
CDCEL913PWR | |
|---|---|
DigiKey Part Number | 296-47318-2-ND - Tape & Reel (TR) 296-47318-1-ND - Cut Tape (CT) 296-47318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCEL913PWR |
Description | IC PLL CLOCK SYNTHESIZER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Synthesizer IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL913PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Clock Synthesizer | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.20.49200 | kr.204.92 |
| 25 | kr.18.85280 | kr.471.32 |
| 100 | kr.17.04790 | kr.1,704.79 |
| 250 | kr.16.18740 | kr.4,046.85 |
| 500 | kr.15.66862 | kr.7,834.31 |
| 1.000 | kr.15.24161 | kr.15,241.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.89021 | kr.29,780.42 |
| 4.000 | kr.14.60104 | kr.58,404.16 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |














