Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDCDB800RSLT | |
|---|---|
DigiKey Part Number | 296-CDCDB800RSLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCDB800RSLT |
Description | IC CLK BUFFER 1:8 250MHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.94792 | kr.5,236.98 |
| 500 | kr.20.30556 | kr.10,152.78 |
| 750 | kr.19.98401 | kr.14,988.01 |
| 1.250 | kr.19.62766 | kr.24,534.57 |
| 1.750 | kr.19.41941 | kr.33,983.97 |
| 2.500 | kr.19.21906 | kr.48,047.65 |
| Unit Price without VAT: | kr.20.94792 |
|---|---|
| Unit Price with VAT: | kr.26.18490 |



