Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCDB800RSLR

DigiKey Part Number
296-CDCDB800RSLRTR-ND - Tape & Reel (TR)
296-CDCDB800RSLRCT-ND - Cut Tape (CT)
296-CDCDB800RSLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCDB800RSLR
Description
IC CLK BUFFER 1:8 250MHZ 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
Clock, HCSL
Output
Clock, HCSL
Frequency - Max
250 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.19000kr.29.19
10kr.22.17700kr.221.77
25kr.20.42440kr.510.61
100kr.18.49080kr.1,849.08
250kr.18.10172kr.4,525.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.14.41441kr.57,657.64
Manufacturers Standard Package
Unit Price without VAT:kr.29.19000
Unit Price with VAT:kr.36.48750