CD74HCT541M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 32.934
Unit Price: kr.5.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: kr.3.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 422
Unit Price: kr.3.20000
Datasheet

Similar


onsemi
In Stock: 58
Unit Price: kr.5.26000
Datasheet

Similar


onsemi
In Stock: 2.799
Unit Price: kr.5.07000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT541M96G4

DigiKey Part Number
CD74HCT541M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT541M96G4
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT541M96G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT541M96Texas Instruments32.934296-9288-1-NDkr.5.07000MFR Recommended
74HCT541D,652Nexperia USA Inc.11727-2854-NDkr.3.93000Similar
74HCT541D,653Nexperia USA Inc.01727-6357-1-NDkr.2.98000Similar
MC74HCT541ADWGonsemi422MC74HCT541ADWGOS-NDkr.3.20000Similar
MM74HCT541WMonsemi58MM74HCT541WM-NDkr.5.26000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.15998kr.4,319.96
4.000kr.2.10074kr.8,402.96
6.000kr.2.07107kr.12,426.42
10.000kr.2.03820kr.20,382.00
14.000kr.2.01898kr.28,265.72
20.000kr.2.00050kr.40,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.15998
Unit Price with VAT:kr.2.69998