
CD74HCT4046AM96 | |
|---|---|
DigiKey Part Number | 296-14559-2-ND - Tape & Reel (TR) 296-14559-1-ND - Cut Tape (CT) 296-14559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4046AM96 |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4046AM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.35600 | kr.33.56 |
| 25 | kr.3.01440 | kr.75.36 |
| 100 | kr.2.63890 | kr.263.89 |
| 250 | kr.2.46012 | kr.615.03 |
| 500 | kr.2.35236 | kr.1,176.18 |
| 1.000 | kr.2.26362 | kr.2,263.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.17000 | kr.5,425.00 |
| 5.000 | kr.2.11357 | kr.10,567.85 |
| 7.500 | kr.2.08531 | kr.15,639.83 |
| 12.500 | kr.2.05400 | kr.25,675.00 |
| 17.500 | kr.2.03570 | kr.35,624.75 |
| 25.000 | kr.2.01810 | kr.50,452.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











