Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

CD74HCT240M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT240M96TR-ND - Tape & Reel (TR) 296-CD74HCT240M96CT-ND - Cut Tape (CT) 296-CD74HCT240M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT240M96 |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT240M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.26300 | kr.42.63 |
| 25 | kr.3.84240 | kr.96.06 |
| 100 | kr.3.37960 | kr.337.96 |
| 250 | kr.3.15920 | kr.789.80 |
| 500 | kr.3.02634 | kr.1,513.17 |
| 1.000 | kr.3.02024 | kr.3,020.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.82686 | kr.5,653.72 |
| 4.000 | kr.2.75273 | kr.11,010.92 |
| 6.000 | kr.2.71563 | kr.16,293.78 |
| 10.000 | kr.2.67449 | kr.26,744.90 |
| 14.000 | kr.2.65045 | kr.37,106.30 |
| 20.000 | kr.2.62735 | kr.52,547.00 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |






