CD74HCT221MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.269
Unit Price: kr.5.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.56000
Datasheet
Monostable Multivibrator 18 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT221MT

DigiKey Part Number
296-CD74HCT221MTTR-ND - Tape & Reel (TR)
296-CD74HCT221MTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HCT221MT
Description
IC MMV 2-CIR 18-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT221MT Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
18 ns
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT221M96Texas Instruments1.269296-9263-1-NDkr.5.71000Direct
74HCT221D,118Nexperia USA Inc.01727-74HCT221D,118CT-NDkr.4.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types