MFR Recommended
Similar
Similar

CD74HCT154M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT154M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT154M96G4 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT154M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.01960 | kr.4,039.20 |
| 4.000 | kr.1.96342 | kr.7,853.68 |
| 6.000 | kr.1.93527 | kr.11,611.62 |
| 10.000 | kr.1.90410 | kr.19,041.00 |
| 14.000 | kr.1.88587 | kr.26,402.18 |
| 20.000 | kr.1.86835 | kr.37,367.00 |
| Unit Price without VAT: | kr.2.01960 |
|---|---|
| Unit Price with VAT: | kr.2.52450 |



